Technical Document
Specifications
Brand
Evo-StikColour
Transparent
Sealant Type
Silicone Sealant
Application
Exterior, Sealing
Package Size
310 ml
Package Type
Cartridge
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Food Processing Safe
No
Chemical Type
Acetoxy
Physical Properties
High Modulus
Cure Time
24 (6 mm) h
Product Form
Paste
Operating Temperature Range
-50 → +120 °C
Country of Origin
United Kingdom
Product details
Evostik Multipurpose Sealant
High modulus silicone sealant for interior and exterior applications, including sealing between non-porous surfaces in glazing and waterproofing of curtain wall structures.
Excellent adhesion
Exceptional durability and weather resistance
Life expectancy of up to 25 years
310ml cartridge
₹ 2,023.00
₹ 2,023.00 Each (Exc. GST)
₹ 2,387.14
₹ 2,387.14 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,023.00
₹ 2,023.00 Each (Exc. GST)
₹ 2,387.14
₹ 2,387.14 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | ₹ 2,023.00 |
6 - 14 | ₹ 1,933.75 |
15+ | ₹ 1,878.50 |
Technical Document
Specifications
Brand
Evo-StikColour
Transparent
Sealant Type
Silicone Sealant
Application
Exterior, Sealing
Package Size
310 ml
Package Type
Cartridge
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Food Processing Safe
No
Chemical Type
Acetoxy
Physical Properties
High Modulus
Cure Time
24 (6 mm) h
Product Form
Paste
Operating Temperature Range
-50 → +120 °C
Country of Origin
United Kingdom
Product details
Evostik Multipurpose Sealant
High modulus silicone sealant for interior and exterior applications, including sealing between non-porous surfaces in glazing and waterproofing of curtain wall structures.
Excellent adhesion
Exceptional durability and weather resistance
Life expectancy of up to 25 years
310ml cartridge