EUROSTAT Black 3% Carbon, 48.5% Cotton, 48.5% Polyester Short Sleeve T-Shirt, UK- L

RS Stock No.: 173-863Brand: EUROSTATManufacturers Part No.: 51-300-0325
brand-logo
View all in T-Shirts

Technical Document

Specifications

Colour

Black

Style

T-Shirt

Fitting

Standard

Material

3% Carbon, 48.5% Cotton, 48.5% Polyester

Sleeve Type

Short

Size UK

L

Country of Origin

Turkey

Stock information temporarily unavailable.

₹ 3,347.89

₹ 3,347.89 Each (Exc. GST)

₹ 3,749.64

₹ 3,749.64 Each (inc. GST)

EUROSTAT Black 3% Carbon, 48.5% Cotton, 48.5% Polyester Short Sleeve T-Shirt, UK- L
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,347.89

₹ 3,347.89 Each (Exc. GST)

₹ 3,749.64

₹ 3,749.64 Each (inc. GST)

EUROSTAT Black 3% Carbon, 48.5% Cotton, 48.5% Polyester Short Sleeve T-Shirt, UK- L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Style

T-Shirt

Fitting

Standard

Material

3% Carbon, 48.5% Cotton, 48.5% Polyester

Sleeve Type

Short

Size UK

L

Country of Origin

Turkey