ETI 63A Fuse Holder, 1P, 400V ac

RS Stock No.: 289-8821Brand: ETIManufacturers Part No.: 2222011
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

ETI

Fuse Holder Type

Bottle Fuse

Current Rating

63A

Voltage Rating

400V ac

Number of Poles

1P

Number of Poles

1

Rail Type

DIN 35 mm

Rail Type

DIN Rail

Series

DO

Bottle Fuse Holder Component

Base

Compatible Fuse Sizes

D02

Country of Origin

Slovenia

Product details

D Type DIN Rail Mounting Bottle Fuse Holder

For fuse sizes D01, D02, DII and DIII
Maximum capacity 50 kA ∼ cosØ = 0.2; 8 kA - T = 15 ms
A complete holder requires a base, gauge piece and cap

Stock information temporarily unavailable.

₹ 789.80

₹ 789.80 Each (Exc. GST)

₹ 931.96

₹ 931.96 Each (inc. GST)

ETI 63A Fuse Holder, 1P, 400V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 789.80

₹ 789.80 Each (Exc. GST)

₹ 931.96

₹ 931.96 Each (inc. GST)

ETI 63A Fuse Holder, 1P, 400V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ETI

Fuse Holder Type

Bottle Fuse

Current Rating

63A

Voltage Rating

400V ac

Number of Poles

1P

Number of Poles

1

Rail Type

DIN 35 mm

Rail Type

DIN Rail

Series

DO

Bottle Fuse Holder Component

Base

Compatible Fuse Sizes

D02

Country of Origin

Slovenia

Product details

D Type DIN Rail Mounting Bottle Fuse Holder

For fuse sizes D01, D02, DII and DIII
Maximum capacity 50 kA ∼ cosØ = 0.2; 8 kA - T = 15 ms
A complete holder requires a base, gauge piece and cap