ETA Thermal Circuit Breaker / Switch - 3120 2 Pole Snap In, 16A Current Rating

RS Stock No.: 286-4159Brand: ETAManufacturers Part No.: 3120-F521-H7T1-W01D-16A
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Brand

ETA

Current Rating

16A

Number of Poles

2

Width

25mm

Series

3120

Reset Actuator Type

Rocker

Mounting Style

Snap In

Country of Origin

Tunisia

Product details

CBE, 2 Pole Sensing, 2 Pole Switching, 3120 Series

IEC Classification S/TO (with modules, S/TM). This range of 2 pole sensing thermal switch and circuit breaker offer enhance protection over single pole devices with the added benefit of not being 'polarity' sensitive for wiring purposes. Basic tripping time at 2xIN, 20-30 second. These units may also be used with the magnetic conversion module in this range,to convert the breaker to a thermal/magnetic type, for closer protection against short circuits. Circuit protection designed for equipment, sub-systems and components.

Depth behind panel: 43mm

Approvals

UL, CSA, VDE, BV

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Stock information temporarily unavailable.

P.O.A.

ETA Thermal Circuit Breaker / Switch - 3120 2 Pole Snap In, 16A Current Rating
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ETA Thermal Circuit Breaker / Switch - 3120 2 Pole Snap In, 16A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ETA

Current Rating

16A

Number of Poles

2

Width

25mm

Series

3120

Reset Actuator Type

Rocker

Mounting Style

Snap In

Country of Origin

Tunisia

Product details

CBE, 2 Pole Sensing, 2 Pole Switching, 3120 Series

IEC Classification S/TO (with modules, S/TM). This range of 2 pole sensing thermal switch and circuit breaker offer enhance protection over single pole devices with the added benefit of not being 'polarity' sensitive for wiring purposes. Basic tripping time at 2xIN, 20-30 second. These units may also be used with the magnetic conversion module in this range,to convert the breaker to a thermal/magnetic type, for closer protection against short circuits. Circuit protection designed for equipment, sub-systems and components.

Depth behind panel: 43mm

Approvals

UL, CSA, VDE, BV

Thermal Magnetic Convertible

All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).