Essentra Threaded Standoff, M3 Thread, 10mm Body, Nylon

RS Stock No.: 101-731Brand: EssentraManufacturers Part No.: RTSN-M4-10-8-1
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

10mm

Thread Size

M3

Material

Nylon

Body Shape

Round

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 1,466.48

₹ 1,466.48 Each (Exc. GST)

₹ 1,730.45

₹ 1,730.45 Each (inc. GST)

Essentra Threaded Standoff, M3 Thread, 10mm Body, Nylon
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,466.48

₹ 1,466.48 Each (Exc. GST)

₹ 1,730.45

₹ 1,730.45 Each (inc. GST)

Essentra Threaded Standoff, M3 Thread, 10mm Body, Nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Length

10mm

Thread Size

M3

Material

Nylon

Body Shape

Round

Country of Origin

Germany