DLMSPM-2-01, 3.2mm High Nylon PCB Post for 3.18mm PCB Hole, 4.6mm Base

RS Stock No.: 721-2667Brand: EssentraManufacturers Part No.: DLMSPM-2-01
brand-logo
View all in PCB Supports

Technical Document

Specifications

PCB Support Type

Support Post

Overall Height

10.4mm

Body Height

3.2mm

Support Base Dimensions

4.6mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Dual Locking Mini PCB Supports, Micro

₹ 659.60

₹ 16.49 Each (In a Pack of 40) (Exc. GST)

₹ 778.33

₹ 19.458 Each (In a Pack of 40) (inc. GST)

DLMSPM-2-01, 3.2mm High Nylon PCB Post for 3.18mm PCB Hole, 4.6mm Base
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 659.60

₹ 16.49 Each (In a Pack of 40) (Exc. GST)

₹ 778.33

₹ 19.458 Each (In a Pack of 40) (inc. GST)

DLMSPM-2-01, 3.2mm High Nylon PCB Post for 3.18mm PCB Hole, 4.6mm Base

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
40 - 360₹ 16.49₹ 659.60
400 - 760₹ 13.69₹ 547.60
800 - 1960₹ 13.33₹ 533.20
2000+₹ 12.16₹ 486.40

Technical Document

Specifications

PCB Support Type

Support Post

Overall Height

10.4mm

Body Height

3.2mm

Support Base Dimensions

4.6mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Nylon

Country of Origin

United Kingdom

Product details

Dual Locking Mini PCB Supports, Micro