Essentra Standoff, M4 x M4 Thread, 10mm Body, Brass, Female/Female

RS Stock No.: 105-8050Brand: EssentraManufacturers Part No.: 301410040050
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

10mm

Thread Size

M4 x M4

Gender Type

Female/Female

Material

Brass

Body Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Finish

Nickel Plated

Country of Origin

Germany

Product details

Spacer, brass

Hexagonal spacer made from brass
Female/female spacers have internal thread at both ends
Female/male spacers have thread bolts at one end and internal thread at the other

You may be interested in
Stock information temporarily unavailable.

₹ 1,347.95

₹ 1,347.95 1 Bag of 50 (Exc. GST)

₹ 1,590.58

₹ 1,590.58 1 Bag of 50 (inc. GST)

Essentra Standoff, M4 x M4 Thread, 10mm Body, Brass, Female/Female
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,347.95

₹ 1,347.95 1 Bag of 50 (Exc. GST)

₹ 1,590.58

₹ 1,590.58 1 Bag of 50 (inc. GST)

Essentra Standoff, M4 x M4 Thread, 10mm Body, Brass, Female/Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 1,347.95
5 - 19₹ 1,288.49
20 - 49₹ 1,251.67
50+₹ 1,216.90
You may be interested in

Technical Document

Specifications

Body Length

10mm

Thread Size

M4 x M4

Gender Type

Female/Female

Material

Brass

Body Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Finish

Nickel Plated

Country of Origin

Germany

Product details

Spacer, brass

Hexagonal spacer made from brass
Female/female spacers have internal thread at both ends
Female/male spacers have thread bolts at one end and internal thread at the other

You may be interested in