Esselte Transparent A4 Punched Pocket

RS Stock No.: 123-9662Brand: EsselteManufacturers Part No.: 13088
brand-logo
View all in Document Wallets

Technical Document

Specifications

Brand

Esselte

Document Wallet Type

Punched Pocket

For Paper Size

A4

Material

PP

Colour

Transparent

Transclucent

Yes

Number of Panels Included

100

Height

302mm

Width

230mm

Country of Origin

Poland

Product details

Esselte Perforated Pocket A4

Esselte quality transparent perforated pocket for everyday use. Suitable for lever arch files and ring binders with its perforated strip

Polypropylene 0.08 mm, transparent, smooth, recyclable, Copysafe
Opening up to remove documents easily without opening the Binder mechanism
11 perforation holes for universal use
Bag of 100 Punched Pockets
For use: A4

Stock information temporarily unavailable.

₹ 2,282.65

₹ 2,282.65 1 Pack of 100 (Exc. GST)

₹ 2,693.53

₹ 2,693.53 1 Pack of 100 (inc. GST)

Esselte Transparent A4 Punched Pocket
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,282.65

₹ 2,282.65 1 Pack of 100 (Exc. GST)

₹ 2,693.53

₹ 2,693.53 1 Pack of 100 (inc. GST)

Esselte Transparent A4 Punched Pocket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Esselte

Document Wallet Type

Punched Pocket

For Paper Size

A4

Material

PP

Colour

Transparent

Transclucent

Yes

Number of Panels Included

100

Height

302mm

Width

230mm

Country of Origin

Poland

Product details

Esselte Perforated Pocket A4

Esselte quality transparent perforated pocket for everyday use. Suitable for lever arch files and ring binders with its perforated strip

Polypropylene 0.08 mm, transparent, smooth, recyclable, Copysafe
Opening up to remove documents easily without opening the Binder mechanism
11 perforation holes for universal use
Bag of 100 Punched Pockets
For use: A4