Technical Document
Specifications
Product details
ESP-LAUNCHER Development Board
The ESP-LAUNCHER is a development board for the ESP8266EX device. It enables quick configuration and development of the ESP8266EX.
The ESP8266EX is an integrated WiFi chip featuring the 32-bit Tensilica microcontroller. This MCU offers low power consumption and 16-bit RSIC. The ESP8266EX device also features standard digital peripheral interfaces, antenna switches, RF balun, power amplifier, low noise receive amplifier, filters and power management modules - all in one compact 5 x 5 mm package.
WLAN (WiFi) - Espressif
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
ESP-LAUNCHER Development Board
The ESP-LAUNCHER is a development board for the ESP8266EX device. It enables quick configuration and development of the ESP8266EX.
The ESP8266EX is an integrated WiFi chip featuring the 32-bit Tensilica microcontroller. This MCU offers low power consumption and 16-bit RSIC. The ESP8266EX device also features standard digital peripheral interfaces, antenna switches, RF balun, power amplifier, low noise receive amplifier, filters and power management modules - all in one compact 5 x 5 mm package.