Technical Document
Specifications
Brand
ERNINumber Of Contacts
8
Number Of Rows
1
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount, IDC
Country of Origin
Germany
Stock information temporarily unavailable.
₹ 18,337.85
₹ 193.03 Each (In a Tray of 95) (Exc. GST)
₹ 21,638.66
₹ 227.775 Each (In a Tray of 95) (inc. GST)
ERNI 8-Way IDC Connector Socket for Cable Mount, IDC, 1-Row
95
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 18,337.85
₹ 193.03 Each (In a Tray of 95) (Exc. GST)
₹ 21,638.66
₹ 227.775 Each (In a Tray of 95) (inc. GST)
ERNI 8-Way IDC Connector Socket for Cable Mount, IDC, 1-Row
Stock information temporarily unavailable.
95
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ERNINumber Of Contacts
8
Number Of Rows
1
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount, IDC
Country of Origin
Germany