ERNI, ERmet 2mm Pitch Hard Metric Backplane Connector, Female, Right Angle, 5 Row, 110 Way

RS Stock No.: 770-6976Brand: ERNIManufacturers Part No.: 354142 / 5352068-1
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Brand

ERNI

Backplane Connector Type

Hard Metric

Gender

Female

Number Of Contacts

110

Number Of Rows

5

Body Orientation

Right Angle

Housing Material

PBT

Pitch

2mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

1A

Termination Method

Press-In

Series

ERmet

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

PCI Backplane Connectors

Compact PCI connectors meeting the new standard Revision 3 requirements. These connectors are required on all new designs.

ERmet 2mm connectors conform to IEC 61076-4-101
Types A, B and AB connectors available
Connectors to support front cards, backplanes, rear of backplane (shrouds) and rear cards

Stock information temporarily unavailable.

₹ 1,849.88

₹ 1,849.88 Each (Exc. GST)

₹ 2,182.86

₹ 2,182.86 Each (inc. GST)

ERNI, ERmet 2mm Pitch Hard Metric Backplane Connector, Female, Right Angle, 5 Row, 110 Way
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,849.88

₹ 1,849.88 Each (Exc. GST)

₹ 2,182.86

₹ 2,182.86 Each (inc. GST)

ERNI, ERmet 2mm Pitch Hard Metric Backplane Connector, Female, Right Angle, 5 Row, 110 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 19₹ 1,849.88
20 - 74₹ 1,801.20
75 - 299₹ 1,755.01
300 - 599₹ 1,732.80
600+₹ 1,711.14

Technical Document

Specifications

Brand

ERNI

Backplane Connector Type

Hard Metric

Gender

Female

Number Of Contacts

110

Number Of Rows

5

Body Orientation

Right Angle

Housing Material

PBT

Pitch

2mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

1A

Termination Method

Press-In

Series

ERmet

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

PCI Backplane Connectors

Compact PCI connectors meeting the new standard Revision 3 requirements. These connectors are required on all new designs.

ERmet 2mm connectors conform to IEC 61076-4-101
Types A, B and AB connectors available
Connectors to support front cards, backplanes, rear of backplane (shrouds) and rear cards