Technical Document
Specifications
Brand
ERNISeries
SMC
Pitch
1.27mm
Number Of Contacts
20
Number Of Rows
2
Mounting Type
Surface Mount
Country of Origin
Germany
Stock information temporarily unavailable.
₹ 2,390.50
₹ 239.05 Each (Supplied as a Tape) (Exc. GST)
₹ 2,820.79
₹ 282.079 Each (Supplied as a Tape) (inc. GST)
ERNI SMC Series Surface Mount PCB Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s)
10
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,390.50
₹ 239.05 Each (Supplied as a Tape) (Exc. GST)
₹ 2,820.79
₹ 282.079 Each (Supplied as a Tape) (inc. GST)
ERNI SMC Series Surface Mount PCB Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | ₹ 239.05 | ₹ 2,390.50 |
100+ | ₹ 228.50 | ₹ 2,285.00 |
Technical Document
Specifications
Brand
ERNISeries
SMC
Pitch
1.27mm
Number Of Contacts
20
Number Of Rows
2
Mounting Type
Surface Mount
Country of Origin
Germany