ERNI Flat Ribbon Cable, 68-Way, 1.27mm Pitch, 300mm Length, AU IDC to IDC

RS Stock No.: 696-2086Brand: ERNIManufacturers Part No.: 173801 / 173801-E
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

ERNI

Connector 1

AU IDC

Ribbon Cable Type

Flat

Connector 2

IDC

Pitch

1.27mm

Connector 1 Gender

Female

Terminated/Unterminated

Terminated

Number of Ways

68

Connector 2 Gender

Female

Screened/Unscreened

Unscreened

American Wire Gauge

30 AWG

Length

300mm

Current Rating

0.8 A

Standards Met

RoHS Compliant

Stock information temporarily unavailable.

₹ 1,536.38

₹ 1,536.38 Each (Exc. GST)

₹ 1,812.93

₹ 1,812.93 Each (inc. GST)

ERNI Flat Ribbon Cable, 68-Way, 1.27mm Pitch, 300mm Length, AU IDC to IDC
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,536.38

₹ 1,536.38 Each (Exc. GST)

₹ 1,812.93

₹ 1,812.93 Each (inc. GST)

ERNI Flat Ribbon Cable, 68-Way, 1.27mm Pitch, 300mm Length, AU IDC to IDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24₹ 1,536.38
25 - 74₹ 1,468.60
75 - 199₹ 1,426.64
200 - 399₹ 1,387.01
400+₹ 1,331.53

Technical Document

Specifications

Brand

ERNI

Connector 1

AU IDC

Ribbon Cable Type

Flat

Connector 2

IDC

Pitch

1.27mm

Connector 1 Gender

Female

Terminated/Unterminated

Terminated

Number of Ways

68

Connector 2 Gender

Female

Screened/Unscreened

Unscreened

American Wire Gauge

30 AWG

Length

300mm

Current Rating

0.8 A

Standards Met

RoHS Compliant