Technical Document
Specifications
Brand
EpsonStandard Frequency
32.768kHz
Mounting Type
Surface Mount
Load Capacitance
12.5pF
Package Type
SMD
Pin Count
4
Length
6.7mm
Width_SC_PC
1.5mm
Height
1.4mm
Dimensions
6.7 x 1.5 x 1.4mm
Frequency Tolerance
±20ppm
Series Resistance
65kΩ
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Product details
MC-146
Watch Crystals 32.768kHz
₹ 548.50
₹ 109.70 Each (In a Pack of 5) (Exc. GST)
₹ 647.23
₹ 129.446 Each (In a Pack of 5) (inc. GST)
Standard
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 548.50
₹ 109.70 Each (In a Pack of 5) (Exc. GST)
₹ 647.23
₹ 129.446 Each (In a Pack of 5) (inc. GST)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | ₹ 109.70 | ₹ 548.50 |
| 25 - 95 | ₹ 103.23 | ₹ 516.15 |
| 100 - 245 | ₹ 96.50 | ₹ 482.50 |
| 250 - 495 | ₹ 85.12 | ₹ 425.60 |
| 500+ | ₹ 60.80 | ₹ 304.00 |
Technical Document
Specifications
Brand
EpsonStandard Frequency
32.768kHz
Mounting Type
Surface Mount
Load Capacitance
12.5pF
Package Type
SMD
Pin Count
4
Length
6.7mm
Width_SC_PC
1.5mm
Height
1.4mm
Dimensions
6.7 x 1.5 x 1.4mm
Frequency Tolerance
±20ppm
Series Resistance
65kΩ
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Product details


