EPSON TOYOCOM 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.55mm

RS Stock No.: 667-6101Brand: EPSON TOYOCOMManufacturers Part No.: FC-13F,32.768KHZ, 20ppm, 12.5pF
brand-logo
View all in Crystal Units

Technical Document

Specifications

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Length

3.2mm

Width_SC_PC

1.5mm

Height

0.55mm

Dimensions

3.2 x 1.5 x 0.55mm

Frequency Tolerance

±20ppm

Series Resistance

80kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. GST)

EPSON TOYOCOM 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.55mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

EPSON TOYOCOM 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Length

3.2mm

Width_SC_PC

1.5mm

Height

0.55mm

Dimensions

3.2 x 1.5 x 0.55mm

Frequency Tolerance

±20ppm

Series Resistance

80kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in