Eplax Rack Mount Power Supply, 5V dc, 5A, 120W

RS Stock No.: 237-7572Brand: EplaxManufacturers Part No.: 116-010084D
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Eplax

Output Voltage

5V dc

Output Current

5A

Power Rating

120W

Number of Outputs

2

Input Voltage

115 V dc, 230 V dc

Efficiency

80%

Type

Switched Mode Power Supply

Line Regulation

0.2%

Ripple And Noise

40mV Pk-Pk

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Eplax Rack Mount Power Supply, 5V dc, 5A, 120W
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Eplax Rack Mount Power Supply, 5V dc, 5A, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eplax

Output Voltage

5V dc

Output Current

5A

Power Rating

120W

Number of Outputs

2

Input Voltage

115 V dc, 230 V dc

Efficiency

80%

Type

Switched Mode Power Supply

Line Regulation

0.2%

Ripple And Noise

40mV Pk-Pk

Country of Origin

Germany