Technical Document
Specifications
Brand
EPICNumber Of Contacts
3
Current Rating
10A
Gender
Female
Series
H-A
Type
Connector Set
Voltage Rating
250 V
Pole Format
3P+E
Body Orientation
Top Entry
Country of Origin
Germany
Product details
H-A Panel Mount Sockets-Metal Body Heavy Duty Connectors
Metal Socket Kits
Stock information temporarily unavailable.
₹ 1,179.38
₹ 1,179.38 Each (Exc. GST)
₹ 1,391.67
₹ 1,391.67 Each (inc. GST)
EPIC Connector Set, 3 Way, 10A, Female, H-A, 250 V
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,179.38
₹ 1,179.38 Each (Exc. GST)
₹ 1,391.67
₹ 1,391.67 Each (inc. GST)
EPIC Connector Set, 3 Way, 10A, Female, H-A, 250 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 1,179.38 |
10 - 24 | ₹ 1,127.35 |
25 - 49 | ₹ 1,095.14 |
50+ | ₹ 1,064.72 |
Technical Document
Specifications
Brand
EPICNumber Of Contacts
3
Current Rating
10A
Gender
Female
Series
H-A
Type
Connector Set
Voltage Rating
250 V
Pole Format
3P+E
Body Orientation
Top Entry
Country of Origin
Germany
Product details