EPIC Heavy Duty Power Connector Module, Male, MC Coax, MCS Series, 3 Contacts

RS Stock No.: 667-3749Brand: EPICManufacturers Part No.: 10399200 + 11214200
brand-logo

Technical Document

Specifications

Brand

EPIC

Gender

Male

Series

MC Coax, MCS

Type

MC Module Kit

Voltage Rating

250.0 V

Number Of Contacts

3

Country of Origin

Germany

Product details

MC 3 Pole Coax Module

Crimp termination
3 x MC coax contacts included
RG58 cable size
250V
Characteristic impedance of 50 Ohm

MC Modular Range

The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.

Stock information temporarily unavailable.

₹ 9,226.79

₹ 9,226.79 Each (Exc. GST)

₹ 10,887.61

₹ 10,887.61 Each (inc. GST)

EPIC Heavy Duty Power Connector Module, Male, MC Coax, MCS Series, 3 Contacts
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 9,226.79

₹ 9,226.79 Each (Exc. GST)

₹ 10,887.61

₹ 10,887.61 Each (inc. GST)

EPIC Heavy Duty Power Connector Module, Male, MC Coax, MCS Series, 3 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EPIC

Gender

Male

Series

MC Coax, MCS

Type

MC Module Kit

Voltage Rating

250.0 V

Number Of Contacts

3

Country of Origin

Germany

Product details

MC 3 Pole Coax Module

Crimp termination
3 x MC coax contacts included
RG58 cable size
250V
Characteristic impedance of 50 Ohm

MC Modular Range

The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.