Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Epic Contact Heavy Duty Power Connector Insert, 4A, Male, EPIC MC Series

RS Stock No.: 334-8529Brand: EPICManufacturers Part No.: 10383600+11302600
brand-logo

Technical Document

Specifications

Current Rating

4A

Gender

Male

Series

EPIC MC

Pole Format

20P+E

Voltage Rating

100 V

Mounting Type

Cable Mount

Termination Method

Crimp

Cable CSA

0.2 → 0.52mm²

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40

Body Orientation

Straight

Country of Origin

Germany

Product details

Modules & Crimp Contacts

Module supplied with contacts

Warning

These connectors should not be mated or unmated under electrical load.

Approvals

VDE; CSA; UL; SEV

MC Modular Range

The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Epic Contact Heavy Duty Power Connector Insert, 4A, Male, EPIC MC Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Epic Contact Heavy Duty Power Connector Insert, 4A, Male, EPIC MC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

4A

Gender

Male

Series

EPIC MC

Pole Format

20P+E

Voltage Rating

100 V

Mounting Type

Cable Mount

Termination Method

Crimp

Cable CSA

0.2 → 0.52mm²

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40

Body Orientation

Straight

Country of Origin

Germany

Product details

Modules & Crimp Contacts

Module supplied with contacts

Warning

These connectors should not be mated or unmated under electrical load.

Approvals

VDE; CSA; UL; SEV

MC Modular Range

The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.

You may be interested in