Technical Document
Specifications
Brand
EPICNumber Of Contacts
10
Current Rating
16A
Gender
Male
Series
H-BE
Type
Plug Kit
Mounting Type
Screw
Voltage Rating
440 V
Thread Size
M20
Pole Format
10P+E
Number Of Rows
2
IP Rating
IP65
Body Orientation
Side Entry
Termination Method
Screw
Contact Material
Copper Alloy
Contact Plating
Silver Plated
Country of Origin
Germany
Product details
Cable Plugs
From Contact Connector, these EPIC H-BE Series special use connectors are highly safe and reliable and suitable for high voltage applications.
Approvals
UL listed, CSA certified, SEV
H-BE Plugs And Sockets
₹ 3,886.30
₹ 3,886.30 Each (Exc. GST)
₹ 4,585.83
₹ 4,585.83 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,886.30
₹ 3,886.30 Each (Exc. GST)
₹ 4,585.83
₹ 4,585.83 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₹ 3,886.30 |
10 - 24 | ₹ 3,734.12 |
25 - 49 | ₹ 3,579.11 |
50+ | ₹ 3,419.89 |
Technical Document
Specifications
Brand
EPICNumber Of Contacts
10
Current Rating
16A
Gender
Male
Series
H-BE
Type
Plug Kit
Mounting Type
Screw
Voltage Rating
440 V
Thread Size
M20
Pole Format
10P+E
Number Of Rows
2
IP Rating
IP65
Body Orientation
Side Entry
Termination Method
Screw
Contact Material
Copper Alloy
Contact Plating
Silver Plated
Country of Origin
Germany
Product details
Cable Plugs
From Contact Connector, these EPIC H-BE Series special use connectors are highly safe and reliable and suitable for high voltage applications.
Approvals
UL listed, CSA certified, SEV