EPIC H-BE Heavy Duty Power Connector Hood

RS Stock No.: 448-799Brand: EPICManufacturers Part No.: 10003000
brand-logo

Technical Document

Specifications

Brand

EPIC

Type

Connector Housing

Series

H-BE

Mounting Type

Panel Mount

Size

6 B

IP Rating

IP65

Series Number

H-B

Number of Levers

Single lever

Country of Origin

Germany

Product details

H-BE/H-DD Connector Housings

From Contact Connectors, these connector housings are for use with Contact Epic H-BE and H-DD connector inserts. The housings have integrated locking levers to connect securely to corresponding connector hood pips.

The housings are available in surface mount and panel mount versions. Surface mount housings allow direct mounting to the panel with no special panel cut out required. Panel mount housings require panel cut out to all cable feed through

Available in this Range

• Stock No. 448-834 is a H-BE 6/H-DD 24 way connector housing
• Stock No. 448-840 is a H-BE 10/H-DD 42 way connector housing
• Stock No. 448-856 is a H-BE 16/H-DD 72 way connector housing
• Stock No. 448-862 is a H-BE 24/H-DD 108 way connector housing
• Stock No. 448-799 is a H-BE 6/H-DD 24 way IP65 connector housing
• Stock No. 448-806 is a H-BE10/HDD 42 way standard height connector housing
• Stock No. 448-812 is a H-BE 16/H-DD 72 way connector housing
• Stock No. 448-828 is a H-BE 24/HDD108 way standard height connector housing
• Stock No. 298-5284 is a H-BE 6/H-DD 24 way IP65 connector housing
• Stock No. 298-5307 is a H-BE16/H-DD 72way IP65 connector housing

H-BE / H-DD Hoods & Housings

HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.

Stock information temporarily unavailable.

₹ 2,299.65

₹ 2,299.65 Each (Exc. GST)

₹ 2,713.59

₹ 2,713.59 Each (inc. GST)

EPIC H-BE Heavy Duty Power Connector Hood
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,299.65

₹ 2,299.65 Each (Exc. GST)

₹ 2,713.59

₹ 2,713.59 Each (inc. GST)

EPIC H-BE Heavy Duty Power Connector Hood
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₹ 2,299.65
10 - 24₹ 2,208.06
25 - 49₹ 2,110.83
50+₹ 2,023.47

Technical Document

Specifications

Brand

EPIC

Type

Connector Housing

Series

H-BE

Mounting Type

Panel Mount

Size

6 B

IP Rating

IP65

Series Number

H-B

Number of Levers

Single lever

Country of Origin

Germany

Product details

H-BE/H-DD Connector Housings

From Contact Connectors, these connector housings are for use with Contact Epic H-BE and H-DD connector inserts. The housings have integrated locking levers to connect securely to corresponding connector hood pips.

The housings are available in surface mount and panel mount versions. Surface mount housings allow direct mounting to the panel with no special panel cut out required. Panel mount housings require panel cut out to all cable feed through

Available in this Range

• Stock No. 448-834 is a H-BE 6/H-DD 24 way connector housing
• Stock No. 448-840 is a H-BE 10/H-DD 42 way connector housing
• Stock No. 448-856 is a H-BE 16/H-DD 72 way connector housing
• Stock No. 448-862 is a H-BE 24/H-DD 108 way connector housing
• Stock No. 448-799 is a H-BE 6/H-DD 24 way IP65 connector housing
• Stock No. 448-806 is a H-BE10/HDD 42 way standard height connector housing
• Stock No. 448-812 is a H-BE 16/H-DD 72 way connector housing
• Stock No. 448-828 is a H-BE 24/HDD108 way standard height connector housing
• Stock No. 298-5284 is a H-BE 6/H-DD 24 way IP65 connector housing
• Stock No. 298-5307 is a H-BE16/H-DD 72way IP65 connector housing

H-BE / H-DD Hoods & Housings

HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.