Technical Document
Specifications
Brand
EpcosSeries
A71-H14X
Suppressor Type
2 Electrode Arrester
Maximum Surge Current
15kA
DC Spark Over Voltage
1400V
Impulse Spark Over Voltage
2100V
Stock information temporarily unavailable.
₹ 381.82
₹ 381.82 Each (Exc. GST)
₹ 450.55
₹ 450.55 Each (inc. GST)
EPCOS, A71-H14X 1400V 15kA 2 Electrode Arrester Gas Discharge Tube
Select packaging type
Standard
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 381.82
₹ 381.82 Each (Exc. GST)
₹ 450.55
₹ 450.55 Each (inc. GST)
EPCOS, A71-H14X 1400V 15kA 2 Electrode Arrester Gas Discharge Tube
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 381.82 |
10 - 49 | ₹ 371.78 |
50+ | ₹ 362.24 |
Technical Document
Specifications
Brand
EpcosSeries
A71-H14X
Suppressor Type
2 Electrode Arrester
Maximum Surge Current
15kA
DC Spark Over Voltage
1400V
Impulse Spark Over Voltage
2100V