Technical Document
Specifications
Brand
EpcosCapacitance
2 x 1.0µF
Voltage
250 V ac, 600V dc
Mounting Type
Screw Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
181mm
Series
B85321
Depth
55mm
Height
55mm
Dimensions
181 x 55 x 55mm
Product details
B85321 Feedthrough Filters, PI-Section, Metallised Polypropylene
High attenuation and self healing properties
Metal case with synthetic resin terminals
Applications include broadband interference suppression for ac/dc supply lines in shielded rooms, telephone exchanges, electrical systems and power supplies
Compact dimensions
Standards
Complies with EN 133200 standard
₹ 20,855.51
₹ 20,855.51 Each (Exc. GST)
₹ 24,609.50
₹ 24,609.50 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 20,855.51
₹ 20,855.51 Each (Exc. GST)
₹ 24,609.50
₹ 24,609.50 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosCapacitance
2 x 1.0µF
Voltage
250 V ac, 600V dc
Mounting Type
Screw Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
181mm
Series
B85321
Depth
55mm
Height
55mm
Dimensions
181 x 55 x 55mm
Product details
B85321 Feedthrough Filters, PI-Section, Metallised Polypropylene
High attenuation and self healing properties
Metal case with synthetic resin terminals
Applications include broadband interference suppression for ac/dc supply lines in shielded rooms, telephone exchanges, electrical systems and power supplies
Compact dimensions
Standards
Complies with EN 133200 standard