Technical Document
Specifications
Brand
EpcosVaristor Voltage
510V
Maximum AC Voltage Rating
320V
Maximum DC Voltage Rating
420V
Energy
445J
Material
Metal
Series
MT25
Diameter
25mm
Maximum Surge Current
20kA
Capacitance
1.09nF
Length
28mm
Thickness
14mm
Package/Case
Radial
Lead Pitch
18.5 mm, 12.7mm
Country of Origin
China
₹ 30,862.73
₹ 30,862.73 1 Tray of 40 (Exc. GST)
₹ 36,418.02
₹ 36,418.02 1 Tray of 40 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 30,862.73
₹ 30,862.73 1 Tray of 40 (Exc. GST)
₹ 36,418.02
₹ 36,418.02 1 Tray of 40 (inc. GST)
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosVaristor Voltage
510V
Maximum AC Voltage Rating
320V
Maximum DC Voltage Rating
420V
Energy
445J
Material
Metal
Series
MT25
Diameter
25mm
Maximum Surge Current
20kA
Capacitance
1.09nF
Length
28mm
Thickness
14mm
Package/Case
Radial
Lead Pitch
18.5 mm, 12.7mm
Country of Origin
China