Technical Document
Specifications
Brand
EpcosCapacitance
1500µF
Voltage
350V dc
Technology
Electrolytic
Dimensions
51.6 (Dia.) x 105.7mm
Height
105.7mm
Diameter
51.6mm
Lifetime
15000h
Equivalent Series Resistance
93mΩ
Series
B43564
Ripple Current
6.5A
Tolerance
±20%
P.O.A.
Standard
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosCapacitance
1500µF
Voltage
350V dc
Technology
Electrolytic
Dimensions
51.6 (Dia.) x 105.7mm
Height
105.7mm
Diameter
51.6mm
Lifetime
15000h
Equivalent Series Resistance
93mΩ
Series
B43564
Ripple Current
6.5A
Tolerance
±20%