Technical Document
Specifications
Brand
EpcosCapacitance
2200µF
Voltage
400V dc
Technology
Electrolytic
Dimensions
64.3 (Dia.) x 105.7mm
Height
105.7mm
Diameter
64.3mm
Lifetime
15000h
Equivalent Series Resistance
72mΩ
Series
B43564
Ripple Current
8.3A
Tolerance
±20%
Stock information temporarily unavailable.
P.O.A.
Epcos 2200μF Electrolytic Aluminium Electrolytic Capacitor 400V dc - B43564A0228M
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Epcos 2200μF Electrolytic Aluminium Electrolytic Capacitor 400V dc - B43564A0228M
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EpcosCapacitance
2200µF
Voltage
400V dc
Technology
Electrolytic
Dimensions
64.3 (Dia.) x 105.7mm
Height
105.7mm
Diameter
64.3mm
Lifetime
15000h
Equivalent Series Resistance
72mΩ
Series
B43564
Ripple Current
8.3A
Tolerance
±20%