Cable Gland O-Ring

RS Stock No.: 274-8977Brand: EntrelecManufacturers Part No.: 1SNG609047R0000
brand-logo
View all in Cable Gland O-Rings

Technical Document

Specifications

For Screw/Bolt Size

17.5mm

Washer Type

Plain

Inside Diameter

17.5mm

Outside Diameter

25.8mm

Material

Nitrile Rubber

Stainless Steel Type

None

Thickness

1.5mm

Country of Origin

Turkey

Stock information temporarily unavailable.

₹ 6,170.00

₹ 12.34 Each (In a Bag of 500) (Exc. GST)

₹ 7,280.60

₹ 14.561 Each (In a Bag of 500) (inc. GST)

Cable Gland O-Ring
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,170.00

₹ 12.34 Each (In a Bag of 500) (Exc. GST)

₹ 7,280.60

₹ 14.561 Each (In a Bag of 500) (inc. GST)

Cable Gland O-Ring
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Screw/Bolt Size

17.5mm

Washer Type

Plain

Inside Diameter

17.5mm

Outside Diameter

25.8mm

Material

Nitrile Rubber

Stainless Steel Type

None

Thickness

1.5mm

Country of Origin

Turkey