Ensto Non-Fused Terminal Block, 12-Way, 20A, 22 → 12 AWG Wire, Screw Down Termination
Technical Document
Specifications
Brand
EnstoNumber Of Ways
12
Current Rating
20A
Wire Size
22 → 12 AWG
Termination Method
Screw Down
Voltage Rating
300 V
Pitch
8mm
Country of Origin
Denmark
P.O.A.
Ensto Non-Fused Terminal Block, 12-Way, 20A, 22 → 12 AWG Wire, Screw Down Termination
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Ensto Non-Fused Terminal Block, 12-Way, 20A, 22 → 12 AWG Wire, Screw Down Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EnstoNumber Of Ways
12
Current Rating
20A
Wire Size
22 → 12 AWG
Termination Method
Screw Down
Voltage Rating
300 V
Pitch
8mm
Country of Origin
Denmark