Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Enerpac Single, Portable Low Height Hydraulic Cylinder, SRS100PGH, 10t, 11mm stroke

RS Stock No.: 907-6536Brand: EnerpacManufacturers Part No.: SRS100PGH
brand-logo

Technical Document

Specifications

Brand

Enerpac

Stroke

11mm

Capacity

10t

Closed Height

43mm

Single/Double Acting

Single

Manufacturer Series

RSM

Extended Height

54mm

Cylinder Effective Area

14.5cm²

Oil Capacity

18cm³

Outside Diameter

82 x 55mm

Maximum Operating Pressure

700bar

Weight

1.4kg

Country of Origin

Netherlands

Product details

Power Box Cylinder & Pumpsets

Enerpac power box sets give you a complete hydraulic solution in one package. Each pack contains a hydraulic cylinder, P-392 hand pump, 700 bar pressure gauge with adapter assembly and a 1.8m hydraulic hose all supplied in a tough plastic carry case to make transportation easy.

The two speed hand pump requires 78% less effort operate than single speed versions and is fitted with a pressure relief valve to prevent overloading. Lightweight and low handle effort ensures ease of use a minimum operator fatigue.

The Powerbox kit is available with a choice of cylinders including a wedge spread, general purpose, low height or flat-jac cylinder ensuring there is a Powerbox kit for a wide range of lifting, pulling, pushing and bending applications. All cylinder comly to ASME B30.1 and feature a baked enamel finish for improved corrosion resistance.

Cylinder & Pump Sets

Stock information temporarily unavailable.

₹ 173,740.54

₹ 173,740.54 Each (Exc. GST)

₹ 205,013.84

₹ 205,013.84 Each (inc. GST)

Enerpac Single, Portable Low Height Hydraulic Cylinder, SRS100PGH, 10t, 11mm stroke
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 173,740.54

₹ 173,740.54 Each (Exc. GST)

₹ 205,013.84

₹ 205,013.84 Each (inc. GST)

Enerpac Single, Portable Low Height Hydraulic Cylinder, SRS100PGH, 10t, 11mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Enerpac

Stroke

11mm

Capacity

10t

Closed Height

43mm

Single/Double Acting

Single

Manufacturer Series

RSM

Extended Height

54mm

Cylinder Effective Area

14.5cm²

Oil Capacity

18cm³

Outside Diameter

82 x 55mm

Maximum Operating Pressure

700bar

Weight

1.4kg

Country of Origin

Netherlands

Product details

Power Box Cylinder & Pumpsets

Enerpac power box sets give you a complete hydraulic solution in one package. Each pack contains a hydraulic cylinder, P-392 hand pump, 700 bar pressure gauge with adapter assembly and a 1.8m hydraulic hose all supplied in a tough plastic carry case to make transportation easy.

The two speed hand pump requires 78% less effort operate than single speed versions and is fitted with a pressure relief valve to prevent overloading. Lightweight and low handle effort ensures ease of use a minimum operator fatigue.

The Powerbox kit is available with a choice of cylinders including a wedge spread, general purpose, low height or flat-jac cylinder ensuring there is a Powerbox kit for a wide range of lifting, pulling, pushing and bending applications. All cylinder comly to ASME B30.1 and feature a baked enamel finish for improved corrosion resistance.

Cylinder & Pump Sets