Endress+Hauser 1 Channel Zener Barrier, Current Input, ATEX

RS Stock No.: 316-258Brand: Endress+HauserManufacturers Part No.: RN42-8L1AULA
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Number of Channels

1

Barrier Type

Zener Barrier

Maximum Voltage

230V

Hazardous Area Certification

ATEX

Input Signal Type

Current

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 25,470.80

₹ 25,470.80 Each (Exc. GST)

₹ 30,055.54

₹ 30,055.54 Each (inc. GST)

Endress+Hauser 1 Channel Zener Barrier, Current Input, ATEX
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 25,470.80

₹ 25,470.80 Each (Exc. GST)

₹ 30,055.54

₹ 30,055.54 Each (inc. GST)

Endress+Hauser 1 Channel Zener Barrier, Current Input, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

1

Barrier Type

Zener Barrier

Maximum Voltage

230V

Hazardous Area Certification

ATEX

Input Signal Type

Current

Country of Origin

Germany