Technical Document
Specifications
Brand
EMSEmbedded
Yes
Product details
5W Precision Regulated (EMS)
Single output housed in a black ABS cases
Designed to power op-amps and logic circuitry etc
115Vac input
Fully regulated outputs
Current limit
Current foldback
Overvoltage protection
Temperature coefficient <0.01%/°C
Input/Output isolation 3.75kVrms
Operating temperature range -25 to +50°C
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EMSEmbedded
Yes
Product details
5W Precision Regulated (EMS)
Single output housed in a black ABS cases
Designed to power op-amps and logic circuitry etc
115Vac input
Fully regulated outputs
Current limit
Current foldback
Overvoltage protection
Temperature coefficient <0.01%/°C
Input/Output isolation 3.75kVrms
Operating temperature range -25 to +50°C