Emko EZM Counter, 4 Digit LED, 230 V ac
RS Stock No.: 288-7724Brand: EmkoManufacturers Part No.: EZM-3735.8.00.0.1/07.07/1.0.0.0Distrelec Article No.: 30282974
Technical Document
Specifications
Brand
EmkoSupply Voltage
230 V ac
Count Mode
Hours
Display Type
LED
Input Type
Digital
Function
Counter
Number Of Digits
4
Series
EZM
Distrelec Product Id
30282974
Country of Origin
Turkey
Stock information temporarily unavailable.
P.O.A.
Emko EZM Counter, 4 Digit LED, 230 V ac
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Emko EZM Counter, 4 Digit LED, 230 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EmkoSupply Voltage
230 V ac
Count Mode
Hours
Display Type
LED
Input Type
Digital
Function
Counter
Number Of Digits
4
Series
EZM
Distrelec Product Id
30282974
Country of Origin
Turkey