Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2000L/min

RS Stock No.: 299-520Brand: EMERSON ? AVENTICSManufacturers Part No.: R412006263
brand-logo
View all in Pneumatic Shut-Off Valves

Technical Document

Specifications

Inlet Port

G 3/8

Outlet Port Size

G 1/4

Outlet Port - Thread Standard

G

Manufacturer Series

AS2

Flow Rate

2000L/min

Maximum Input Pressure

16bar

Inlet Port Size

G 3/8

Inlet Port Thread Standard

G

Body Material

Polyamide

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 10,763.55

₹ 10,763.55 Each (Exc. GST)

₹ 12,700.99

₹ 12,700.99 Each (inc. GST)

EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2000L/min
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 10,763.55

₹ 10,763.55 Each (Exc. GST)

₹ 12,700.99

₹ 12,700.99 Each (inc. GST)

EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2000L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inlet Port

G 3/8

Outlet Port Size

G 1/4

Outlet Port - Thread Standard

G

Manufacturer Series

AS2

Flow Rate

2000L/min

Maximum Input Pressure

16bar

Inlet Port Size

G 3/8

Inlet Port Thread Standard

G

Body Material

Polyamide

Country of Origin

Germany