EMERSON – AVENTICS Pneumatic Roundline Cylinder 25mm Bore, 100mm Stroke, OCT Series, Double Acting

RS Stock No.: 703-5362Brand: EMERSON – AVENTICSManufacturers Part No.: 5285110200
brand-logo

Technical Document

Specifications

Stroke

100mm

Bore

25mm

Action

Double

Manufacturer Series

OCT

Length

204mm

Cushioning Type

Air

Width

30mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Weight

288g

Maximum Operating Temperature

+75°C

Country of Origin

Hungary

Product details

OCT Mini ISO Cylinder

Pneumatic cylinder, ISO 6432

Double Acting cushioned
Magnetic Piston
Integrated rear eye
External piston rod thread
Available with intergrated push in fittings

OCT Mini ISO Cylinder

Stock information temporarily unavailable.

P.O.A.

EMERSON – AVENTICS Pneumatic Roundline Cylinder 25mm Bore, 100mm Stroke, OCT Series, Double Acting
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

EMERSON – AVENTICS Pneumatic Roundline Cylinder 25mm Bore, 100mm Stroke, OCT Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Stroke

100mm

Bore

25mm

Action

Double

Manufacturer Series

OCT

Length

204mm

Cushioning Type

Air

Width

30mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Weight

288g

Maximum Operating Temperature

+75°C

Country of Origin

Hungary

Product details

OCT Mini ISO Cylinder

Pneumatic cylinder, ISO 6432

Double Acting cushioned
Magnetic Piston
Integrated rear eye
External piston rod thread
Available with intergrated push in fittings

OCT Mini ISO Cylinder