Technical Document
Specifications
Brand
EMERSON ? AVENTICSStroke
200mm
Bore
50mm
Manufacturer Series
GPC-BV
Action
Double
Maximum Operating Pressure
8 bar
Cushioning Type
Elastic
Dimensions
324.5 x 64 x 148mm
Weight
7.3kg
Maximum Operating Temperature
+70°C
Length
324.5mm
Height
148mm
Width
64mm
Minimum Operating Temperature
-10°C
Country of Origin
Hungary
Product details
Bosch Rexroth Series GPC Guide Cylinder
Robust, double-acting guide cylinders with magnetic piston. Bosch Rexroth Guide Cylinders include top and side ports, and feature stainless steel guide rods. The plain-bearing cylinders offer elastic cushioning, and may be directly mounted to one another. Guide cylinders are suitable for use within operating environments from -10 to 70°C.
Bosch Rexroth GPC Guide Cylinder
₹ 98,445.29
₹ 98,445.29 Each (Exc. GST)
₹ 116,165.44
₹ 116,165.44 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 98,445.29
₹ 98,445.29 Each (Exc. GST)
₹ 116,165.44
₹ 116,165.44 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON ? AVENTICSStroke
200mm
Bore
50mm
Manufacturer Series
GPC-BV
Action
Double
Maximum Operating Pressure
8 bar
Cushioning Type
Elastic
Dimensions
324.5 x 64 x 148mm
Weight
7.3kg
Maximum Operating Temperature
+70°C
Length
324.5mm
Height
148mm
Width
64mm
Minimum Operating Temperature
-10°C
Country of Origin
Hungary
Product details
Bosch Rexroth Series GPC Guide Cylinder
Robust, double-acting guide cylinders with magnetic piston. Bosch Rexroth Guide Cylinders include top and side ports, and feature stainless steel guide rods. The plain-bearing cylinders offer elastic cushioning, and may be directly mounted to one another. Guide cylinders are suitable for use within operating environments from -10 to 70°C.