EMERSON ? ASCO Solenoid Valve SCG238A050-24V 50HZ, 2 port(s) , NC, 24 V ac, 1in

RS Stock No.: 370-0258Brand: EMERSON ? ASCOManufacturers Part No.: SCG238A050-24V 50HZ
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Supply Voltage

24 V ac

Number of Ports

2

Connection Size

1in

Connection

1 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Water

Type

2/2

Orifice Diameter

25mm

Series

238

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +85 °C

Maximum Operating Temperature

+85°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Flow Factor Kv

10m³/h

Country of Origin

France

Product details

238 series 2/2 power-assisted solenoid valves

Two way solenoid valves for controlling hot and cold water.
No minimum operating pressure (floating diaphragm).
Solenoid valves designed to eliminate water hammer when water is turned off.
Self-cleaning device integrated into the diaphragm aperture for optimum performance.

Stock information temporarily unavailable.

₹ 23,886.74

₹ 23,886.74 Each (Exc. GST)

₹ 28,186.35

₹ 28,186.35 Each (inc. GST)

EMERSON ? ASCO Solenoid Valve SCG238A050-24V 50HZ, 2 port(s) , NC, 24 V ac, 1in
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 23,886.74

₹ 23,886.74 Each (Exc. GST)

₹ 28,186.35

₹ 28,186.35 Each (inc. GST)

EMERSON ? ASCO Solenoid Valve SCG238A050-24V 50HZ, 2 port(s) , NC, 24 V ac, 1in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V ac

Number of Ports

2

Connection Size

1in

Connection

1 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Water

Type

2/2

Orifice Diameter

25mm

Series

238

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +85 °C

Maximum Operating Temperature

+85°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Flow Factor Kv

10m³/h

Country of Origin

France

Product details

238 series 2/2 power-assisted solenoid valves

Two way solenoid valves for controlling hot and cold water.
No minimum operating pressure (floating diaphragm).
Solenoid valves designed to eliminate water hammer when water is turned off.
Self-cleaning device integrated into the diaphragm aperture for optimum performance.