EMERSON ? ASCO Solenoid Valve SCB262C007V-24VCC, 2 port(s) , NC, 24 V dc, 1/4in

RS Stock No.: 306-1367Brand: EMERSON ? ASCOManufacturers Part No.: SCB262C007V-24VCC
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in NPT Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, High Pressure Oil, Inert Gas, Water

Type

2/2

Orifice Diameter

3.2mm

Series

262

Body Material

Stainless Steel

Maximum Working Pressure

4 bar

Operating Temperature Range

-20 → +90 °C

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

NPT

Maximum Operating Temperature

+90°C

Connection Gender

Female

Maximum Closing Time

25ms

Flow Factor Kv

0.3m³/h

Maximum Opening Time

25ms

Country of Origin

Netherlands

Product details

Direct control 2//2 solenoid valves, series 256 and 262

2 // 2 NC and 2//2 N/O direct control solenoid valves
Pluggable connectors.
Standard FPM sealing trim allowing a wider range of temperatures for the 256 series.

Stock information temporarily unavailable.

P.O.A.

EMERSON ? ASCO Solenoid Valve SCB262C007V-24VCC, 2 port(s) , NC, 24 V dc, 1/4in
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

EMERSON ? ASCO Solenoid Valve SCB262C007V-24VCC, 2 port(s) , NC, 24 V dc, 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in NPT Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, High Pressure Oil, Inert Gas, Water

Type

2/2

Orifice Diameter

3.2mm

Series

262

Body Material

Stainless Steel

Maximum Working Pressure

4 bar

Operating Temperature Range

-20 → +90 °C

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

NPT

Maximum Operating Temperature

+90°C

Connection Gender

Female

Maximum Closing Time

25ms

Flow Factor Kv

0.3m³/h

Maximum Opening Time

25ms

Country of Origin

Netherlands

Product details

Direct control 2//2 solenoid valves, series 256 and 262

2 // 2 NC and 2//2 N/O direct control solenoid valves
Pluggable connectors.
Standard FPM sealing trim allowing a wider range of temperatures for the 256 series.