EMERSON – ASCO 5/3 W3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 520 Series 24V dc

RS Stock No.: 302-6386Brand: EMERSON ? ASCOManufacturers Part No.: 52000090
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Function

5/3 W3

Connection Port Thread

G 1/8

Actuation Type

Pilot/Pilot

Manufacturer Series

520

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/3

Body Material

Anodised Aluminium

Maximum Flow Rate

600L/min

Solenoid Power Consumption

1.6W

Minimum Operating Pressure

1.5bar

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Maximum Operating Pressure

8bar

Minimum Operating Temperature

+5°C

Thread Standard

G

Country of Origin

France

Product details

519-520-521 series mini valves, assembly only or on manifold

3/2, 5/2 or 5/3 mini distributors for fitting onto manifolds or alone.
Stock numbers 302-6291 and 302-6308 fit onto manifolds only.
Monostable, bistable, closed centre or open centre versions.
Available in 3 different sizes: M5, G1/8" or G1/4".

₹ 20,507.08

₹ 20,507.08 Each (Exc. GST)

₹ 24,198.35

₹ 24,198.35 Each (inc. GST)

EMERSON – ASCO 5/3 W3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 520 Series 24V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 20,507.08

₹ 20,507.08 Each (Exc. GST)

₹ 24,198.35

₹ 24,198.35 Each (inc. GST)

EMERSON – ASCO 5/3 W3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 520 Series 24V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4₹ 20,507.08
5+₹ 19,602.35

Technical Document

Specifications

Function

5/3 W3

Connection Port Thread

G 1/8

Actuation Type

Pilot/Pilot

Manufacturer Series

520

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/3

Body Material

Anodised Aluminium

Maximum Flow Rate

600L/min

Solenoid Power Consumption

1.6W

Minimum Operating Pressure

1.5bar

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Maximum Operating Pressure

8bar

Minimum Operating Temperature

+5°C

Thread Standard

G

Country of Origin

France

Product details

519-520-521 series mini valves, assembly only or on manifold

3/2, 5/2 or 5/3 mini distributors for fitting onto manifolds or alone.
Stock numbers 302-6291 and 302-6308 fit onto manifolds only.
Monostable, bistable, closed centre or open centre versions.
Available in 3 different sizes: M5, G1/8" or G1/4".