Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Emerson Network Power Plug In Power Supply 5V dc Output, 550mA Output

RS Stock No.: 666-6918Brand: Emerson AppletonManufacturers Part No.: DCH3-050EU-0001
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Plug Type

European Plug

Output Voltage

5V dc

Input Voltage

100 → 254V ac

Output Current

550mA

Maximum Temperature

+45°C

Output Connector

Mini USB 2.0

Number of Outputs

1

Cable Length

1.5m

Efficiency

58%

MTBF

100000h

Length

58mm

Width

26.1mm

Depth

45.8mm

Minimum Temperature

0°C

Load Regulation

±5%

Type

Switched Mode Power Supply

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Emerson Network Power Plug In Power Supply 5V dc Output, 550mA Output
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Emerson Network Power Plug In Power Supply 5V dc Output, 550mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plug Type

European Plug

Output Voltage

5V dc

Input Voltage

100 → 254V ac

Output Current

550mA

Maximum Temperature

+45°C

Output Connector

Mini USB 2.0

Number of Outputs

1

Cable Length

1.5m

Efficiency

58%

MTBF

100000h

Length

58mm

Width

26.1mm

Depth

45.8mm

Minimum Temperature

0°C

Load Regulation

±5%

Type

Switched Mode Power Supply

Country of Origin

China