Eliwell On/Off Temperature Controller, 74 x 32mm, NTC, PTC Input, 12 V ac/dc Supply

RS Stock No.: 479-6597Brand: EliwellManufacturers Part No.: IC 901 A
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Eliwell

Supply Voltage

12 V ac/dc

Size

74 x 32mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Input Type

NTC, PTC

Range

-50 → +110 (NTC) °C, -55 → +140 (PTC) °C

Panel Depth

59mm

Stock information temporarily unavailable.

P.O.A.

Eliwell On/Off Temperature Controller, 74 x 32mm, NTC, PTC Input, 12 V ac/dc Supply
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Eliwell On/Off Temperature Controller, 74 x 32mm, NTC, PTC Input, 12 V ac/dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eliwell

Supply Voltage

12 V ac/dc

Size

74 x 32mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Input Type

NTC, PTC

Range

-50 → +110 (NTC) °C, -55 → +140 (PTC) °C

Panel Depth

59mm