Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 3 Pole, 2NO/1NC

RS Stock No.: 286-1796Brand: ElestaManufacturers Part No.: SMF219-12VDC
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Brand

Elesta

Coil Voltage

12V dc

Mounting Type

DIN Rail

Contact Configuration

2NO/1NC

Number of Poles

3

Country of Origin

Switzerland

Stock information temporarily unavailable.

₹ 13,186.92

₹ 13,186.92 Each (Exc. GST)

₹ 15,560.57

₹ 15,560.57 Each (inc. GST)

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 3 Pole, 2NO/1NC
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 13,186.92

₹ 13,186.92 Each (Exc. GST)

₹ 15,560.57

₹ 15,560.57 Each (inc. GST)

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 3 Pole, 2NO/1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 13,186.92
5 - 9₹ 12,605.15
10 - 19₹ 12,245.00
20 - 49₹ 11,904.86
50+₹ 11,428.67

Technical Document

Specifications

Brand

Elesta

Coil Voltage

12V dc

Mounting Type

DIN Rail

Contact Configuration

2NO/1NC

Number of Poles

3

Country of Origin

Switzerland