Elesa Lever Arm 3501, M8 x 9mm

RS Stock No.: 859-228Brand: ElesaManufacturers Part No.: 3501
brand-logo
View all in Clamping Levers

Technical Document

Specifications

Brand

Elesa

Lever Type

Lever Arm

Lever Type

Lever Arm

Thread Gender

Male

Thread Gender

Male

Thread Size

M8

Thread Size

M8

Thread/Insert Length

9mm

Thread/Insert Length

9mm

Handle Material

Duroplast

Handle Material

Duroplast

Shaft Material

Steel

Shaft Material

Steel

Length

65mm

Length

65mm

Colour

Black

Colour

Black

Country of Origin

Italy

Product details

Handle/Lever Style A

Black phenolic handled levers with a male thread which are resistant to chemicals. The shaft is manufactured from steel with a matt chrome plated finish.

You may be interested in
Elesa Lever Arm 4002, M8 x 9mm
₹ 634.33Each (Exc. GST)
Stock information temporarily unavailable.

₹ 1,985.03

₹ 1,985.03 Each (Exc. GST)

₹ 2,342.34

₹ 2,342.34 Each (inc. GST)

Elesa Lever Arm 3501, M8 x 9mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,985.03

₹ 1,985.03 Each (Exc. GST)

₹ 2,342.34

₹ 2,342.34 Each (inc. GST)

Elesa Lever Arm 3501, M8 x 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Elesa Lever Arm 4002, M8 x 9mm
₹ 634.33Each (Exc. GST)

Technical Document

Specifications

Brand

Elesa

Lever Type

Lever Arm

Lever Type

Lever Arm

Thread Gender

Male

Thread Gender

Male

Thread Size

M8

Thread Size

M8

Thread/Insert Length

9mm

Thread/Insert Length

9mm

Handle Material

Duroplast

Handle Material

Duroplast

Shaft Material

Steel

Shaft Material

Steel

Length

65mm

Length

65mm

Colour

Black

Colour

Black

Country of Origin

Italy

Product details

Handle/Lever Style A

Black phenolic handled levers with a male thread which are resistant to chemicals. The shaft is manufactured from steel with a matt chrome plated finish.

You may be interested in
Elesa Lever Arm 4002, M8 x 9mm
₹ 634.33Each (Exc. GST)