Technical Document
Specifications
Brand
ElesaThread
M10
Thread Diameter
10mm
Thread Length
30mm
Knob Shape
Knurled
Mounting Type
Threaded Stud
Knob Diameter
54mm
Insert Material
Zinc Plated Steel
Country of Origin
Italy
Product details
Elesa Soft Touch Fluted Grip Knob, Stud Mounting
This grip knob has a fluted rim and an ergonomic soft-touch design for operator comfort and convenience. It is constructed from robust technopolymer, and is resistant to chemical agents such as solvents and oils.
₹ 4,842.90
₹ 968.58 Each (In a Pack of 5) (Exc. GST)
₹ 5,714.62
₹ 1,142.924 Each (In a Pack of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,842.90
₹ 968.58 Each (In a Pack of 5) (Exc. GST)
₹ 5,714.62
₹ 1,142.924 Each (In a Pack of 5) (inc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | ₹ 968.58 | ₹ 4,842.90 |
25 - 45 | ₹ 925.85 | ₹ 4,629.25 |
50 - 145 | ₹ 899.40 | ₹ 4,497.00 |
150+ | ₹ 874.42 | ₹ 4,372.10 |
Technical Document
Specifications
Brand
ElesaThread
M10
Thread Diameter
10mm
Thread Length
30mm
Knob Shape
Knurled
Mounting Type
Threaded Stud
Knob Diameter
54mm
Insert Material
Zinc Plated Steel
Country of Origin
Italy
Product details
Elesa Soft Touch Fluted Grip Knob, Stud Mounting
This grip knob has a fluted rim and an ergonomic soft-touch design for operator comfort and convenience. It is constructed from robust technopolymer, and is resistant to chemical agents such as solvents and oils.