Technical Document
Specifications
Brand
ElesaThread
M8
Thread Diameter
8mm
Thread Length
13mm
Knob Shape
Knurled
Mounting Type
Threaded Hole
Knob Diameter
44mm
Insert Material
Brass
Colour
Black
Country of Origin
Italy
Product details
Soft Touch Fluted Grip Knob, Hole Mounting
This grip knob has a fluted rim and an ergonomic soft-touch design for operator convenience. It is constructed from robust technopolymer, and is resistant to chemical agents such as solvents and oils.
₹ 3,558.83
₹ 3,558.83 1 Pack of 5 (Exc. GST)
₹ 4,199.42
₹ 4,199.42 1 Pack of 5 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,558.83
₹ 3,558.83 1 Pack of 5 (Exc. GST)
₹ 4,199.42
₹ 4,199.42 1 Pack of 5 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 3,558.83 |
5 - 9 | ₹ 3,458.58 |
10 - 29 | ₹ 3,363.82 |
30+ | ₹ 3,318.36 |
Technical Document
Specifications
Brand
ElesaThread
M8
Thread Diameter
8mm
Thread Length
13mm
Knob Shape
Knurled
Mounting Type
Threaded Hole
Knob Diameter
44mm
Insert Material
Brass
Colour
Black
Country of Origin
Italy
Product details
Soft Touch Fluted Grip Knob, Hole Mounting
This grip knob has a fluted rim and an ergonomic soft-touch design for operator convenience. It is constructed from robust technopolymer, and is resistant to chemical agents such as solvents and oils.