Technical Document
Specifications
Brand
ElectrolubeAdhesive Type
Epoxy Adhesive
Trade Name
ER2074
Colour
White
Package Type
Bag
Package Size
250 g
Cure Time
24 h
Maximum Operating Temperature
+130°C
Setting Time
5h
Operating Temperature Range
-40 → +130 °C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
₹ 2,604.02
₹ 2,604.02 Each (Exc. GST)
₹ 3,072.74
₹ 3,072.74 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,604.02
₹ 2,604.02 Each (Exc. GST)
₹ 3,072.74
₹ 3,072.74 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | ₹ 2,604.02 |
6 - 14 | ₹ 2,501.15 |
15+ | ₹ 2,444.79 |
Technical Document
Specifications
Brand
ElectrolubeAdhesive Type
Epoxy Adhesive
Trade Name
ER2074
Colour
White
Package Type
Bag
Package Size
250 g
Cure Time
24 h
Maximum Operating Temperature
+130°C
Setting Time
5h
Operating Temperature Range
-40 → +130 °C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom