Hazardous Product

Electrolube Conformal Coating

RS Stock No.: 669-1731Brand: ElectrolubeManufacturers Part No.: ERBLR10SL
brand-logo
View all in Conformal Coatings

Technical Document

Specifications

Trade Name

BLR

Application

Screw Locking Varnish

Cure Time

24 h

Colour

Red

Package Type

Syringe

Package Size

10 ml

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +135 °C

Product details

Bloc'Lube Lacquer

One part air-drying, tamper evident seal for screws, nuts, tuneable items and other 'factory fixed' components. Also for application on to rotary controls to ensure that settings do not move under vibration loads etc

Brush contained in lid of bottle
Tack-free after 10 minutes, full cure in 24 hours to allow fine tuning
Choice of colour
Can be physically removed with screwdriver or similar tool

Threadlocking and Retainers

You may be interested in
Stock information temporarily unavailable.

₹ 1,535.69

₹ 1,535.69 Each (Exc. GST)

₹ 1,812.11

₹ 1,812.11 Each (inc. GST)

Electrolube Conformal Coating
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,535.69

₹ 1,535.69 Each (Exc. GST)

₹ 1,812.11

₹ 1,812.11 Each (inc. GST)

Electrolube Conformal Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5₹ 1,535.69
6 - 14₹ 1,477.48
15+₹ 1,441.44
You may be interested in

Technical Document

Specifications

Trade Name

BLR

Application

Screw Locking Varnish

Cure Time

24 h

Colour

Red

Package Type

Syringe

Package Size

10 ml

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +135 °C

Product details

Bloc'Lube Lacquer

One part air-drying, tamper evident seal for screws, nuts, tuneable items and other 'factory fixed' components. Also for application on to rotary controls to ensure that settings do not move under vibration loads etc

Brush contained in lid of bottle
Tack-free after 10 minutes, full cure in 24 hours to allow fine tuning
Choice of colour
Can be physically removed with screwdriver or similar tool

Threadlocking and Retainers

You may be interested in