Technical Document
Specifications
Brand
Electro PjpColour
Yellow
Gender
Male
Termination Method
Screw
Voltage Rating
1kV
Current Rating
20A
Connector Size
4 mm
Contact Plating
Nickel
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Electro PJP Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 20A, 1kV, Nickel Plating
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Electro PJP Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 20A, 1kV, Nickel Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Electro PjpColour
Yellow
Gender
Male
Termination Method
Screw
Voltage Rating
1kV
Current Rating
20A
Connector Size
4 mm
Contact Plating
Nickel
Country of Origin
France