EDC PROTECTION OVERSLEEVES Green Leather Protective Sleeve for Splash Protection Use, 400mm Length

RS Stock No.: 468-575Brand: EDC PROTECTIONManufacturers Part No.: E4760-004
View all in Arm Protectors

Technical Document

Specifications

Material

Leather

Material Properties

Flame Retardant

Length

400mm

Colour

Green

Primary Application

Splash Protection

Range

OVERSLEEVES

Country of Origin

Tunisia

Stock information temporarily unavailable.

₹ 4,509.70

₹ 4,509.70 1 Pair (Exc. GST)

₹ 5,321.45

₹ 5,321.45 1 Pair (inc. GST)

EDC PROTECTION OVERSLEEVES Green Leather Protective Sleeve for Splash Protection Use, 400mm Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,509.70

₹ 4,509.70 1 Pair (Exc. GST)

₹ 5,321.45

₹ 5,321.45 1 Pair (inc. GST)

EDC PROTECTION OVERSLEEVES Green Leather Protective Sleeve for Splash Protection Use, 400mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Leather

Material Properties

Flame Retardant

Length

400mm

Colour

Green

Primary Application

Splash Protection

Range

OVERSLEEVES

Country of Origin

Tunisia