ECS Inc International, 12MHz Crystal Oscillator Crystal Oscillator, ±25ppm CMOS SMD ECS-1612MV-120-CN-TR
Technical Document
Specifications
Oscillator Type
Crystal Oscillator
Output Frequency
12MHz
Frequency Stability
±25ppm
Package Type
SMD
Output Level
CMOS
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
₹ 208.17
₹ 208.17 Each (Exc. GST)
₹ 245.64
₹ 245.64 Each (inc. GST)
ECS Inc International, 12MHz Crystal Oscillator Crystal Oscillator, ±25ppm CMOS SMD ECS-1612MV-120-CN-TR
Select packaging type
Standard
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 208.17
₹ 208.17 Each (Exc. GST)
₹ 245.64
₹ 245.64 Each (inc. GST)
ECS Inc International, 12MHz Crystal Oscillator Crystal Oscillator, ±25ppm CMOS SMD ECS-1612MV-120-CN-TR
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 208.17 |
10 - 99 | ₹ 198.99 |
100 - 499 | ₹ 193.30 |
500 - 999 | ₹ 188.15 |
1000+ | ₹ 183.20 |
Technical Document
Specifications
Oscillator Type
Crystal Oscillator
Output Frequency
12MHz
Frequency Stability
±25ppm
Package Type
SMD
Output Level
CMOS
Country of Origin
Taiwan, Province Of China