Hazardous Product

50m Magnetic Tape, 2.9mm Thickness

RS Stock No.: 267-0524Brand: EclipseManufacturers Part No.: FM677C
brand-logo
View all in Magnetic Tapes

Technical Document

Specifications

Brand

Eclipse

Back Type

Magnetic

Length

50m

Width

30mm

Thickness

2.9mm

Material

Strontium Ferrite

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

50m Magnetic Tape, 2.9mm Thickness
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

50m Magnetic Tape, 2.9mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Back Type

Magnetic

Length

50m

Width

30mm

Thickness

2.9mm

Material

Strontium Ferrite

Country of Origin

China